This 2-contact unshrouded header from JST features a HDR gender and 8-pitch terminal spacing. It is designed for through hole mounting and has a maximum operating temperature range of -25 to 85°C. The header has a maximum current rating of 5A and a maximum voltage rating of 250VDC or 250VAC.
JST B2P-LV-TN technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 8mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 13.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST B2P-LV-TN to view detailed technical specifications.
No datasheet is available for this part.