JST B2P-SHF-1AALFSN technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.6mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | NH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B2P-SHF-1AALFSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.