This 2-position 2-row through-hole header features a 0.156inch pitch and is constructed with brass contacts that have a tin lead plating. It is available in a bulk packaging configuration with 1000 units per package. The header is designed for use in applications where a through-hole mounting style is required.
Sign in to ask questions about the JST B2P-VH-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST B2P-VH-B technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.303inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | VH |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST B2P-VH-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.