JST B30B-PUDSS-1(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.079inch |
| Series | PUD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST B30B-PUDSS-1(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.