
This 34-position 2-row through-hole male pin header features a 0.079inch pitch and is available in a 250-piece bulk packaging. The header is constructed with copper alloy contacts plated with tin and lead, and has a natural housing color. It is designed for use in applications where a high-density connection is required, and is suitable for use in a variety of industries. The header is not lead-free, as it contains lead in the contact plating.
JST B34B-PHDSS technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.114inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | PHD |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.
