
Header for PCB; pitch 2.50mm; 3-contacts; THT; male; top entry; 250V/3A
JST B3B-XH-A technical specifications.
| Contact Material | Bronze, Tin |
| Current Rating | 3A |
| Orientation | Straight |
| Series | XH |
| RoHS | Compliant |
Download the complete datasheet for JST B3B-XH-A to view detailed technical specifications.
No datasheet is available for this part.
