
3-contact, 1-row male board connector with a 1.5mm pitch. Features straight, press-fit termination and a 1A current rating. Constructed with brass, tin, and copper contacts and a nylon housing. Operates within a -25°C to 85°C temperature range and has a 50V voltage rating.
JST B3B-ZR(LF)(SN) technical specifications.
| Body Plating | Tin |
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin, Copper |
| Contact Plating | Tin, Copper |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 3.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 6mm |
| Mated Stacking Heights | 5.6mm |
| Material | Nylon |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 3.5mm |
| Pitch | 1.5mm |
| Reach SVHC Compliant | No |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Weight | 28.349523g |
| RoHS | Compliant |
Download the complete datasheet for JST B3B-ZR(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.