This 3-position surface mount header features a 0.059inch pitch and tin contact plating. It is available in a packaging quantity of 1000 pieces per reel. The header is designed for surface mount applications and has a termination of solder. The contact type is male pin, and the series is ZH.
JST B3B-ZR-SM4-TF(LF)(SN)(P) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.059inch |
| Series | ZH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST B3B-ZR-SM4-TF(LF)(SN)(P) to view detailed technical specifications.
No datasheet is available for this part.