This unshrouded header features 3 contacts with a terminal pitch of 8mm and a termination method of solder. It has a maximum operating temperature range of -25°C to 85°C and a maximum current rating of 7A. The header is designed for through-hole mounting and has a height of 13.3mm. It is rated for 250VDC or 250VAC and is suitable for use in a variety of applications.
JST B3P-LV-TA(LF) technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 8mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 13.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST B3P-LV-TA(LF) to view detailed technical specifications.
No datasheet is available for this part.