Conn Shrouded Header (4 Sides) HDR 40 POS 2.5mm Solder ST Thru-Hole Box
JST B40B-XADSS-N(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.098inch |
| Series | XAD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST B40B-XADSS-N(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.