
Shrouded header connector with 4 positions and a 2mm pitch. Features male pin contacts with brass, tin material and tin/copper plating, rated for 2A current and 100V AC/DC. Straight, through-hole mounting with a polyamide housing in white. Operating temperature range from -25°C to 85°C.
JST B4B-PH-K-S(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Brass, Tin |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4.5mm |
| Gender | Male |
| Height | 9.4mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 9.9mm |
| Material | Polyamide |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 4.5mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B4B-PH-K-S(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
