Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST SMD T/R
JST B4B-PH-SM4-TB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | PA |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 800VAC |
| Insulator Color | IVORY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST B4B-PH-SM4-TB to view detailed technical specifications.
No datasheet is available for this part.