
This 4-position shrouded header features a voltage rating of 50V and is constructed with brass contacts and nylon insulation. The header is lead free and has a flammability rating of UL94 V-0. It is designed for through hole mounting and is packaged in bulk.
JST B4B-ZR-3.4(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 5.6mm |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | ZH |
| Termination | Press-Fit |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST B4B-ZR-3.4(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
