JST B4B-ZR-SM4TF(LF)(SN) technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Height | 5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 9mm |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 1.5mm |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for JST B4B-ZR-SM4TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.