
This 4-position through-hole connector features brass, bronze, and tin contacts with a tin-lead mating finish. It has a current rating of 2A and is constructed with nylon insulation. The connector is UL94 V-0 flammability rated and contains lead. It is available in bulk packaging.
JST B4BPHKS technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Brass, Bronze, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | PH |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for JST B4BPHKS to view detailed technical specifications.
No datasheet is available for this part.