Right-angle wire-to-board header with 4 positions and a 3.96mm pitch. Features male pin contacts made of brass with tin and copper plating, offering a 10A current rating and 250V AC/DC voltage rating. The nylon housing is white with natural insulation, rated UL94 V-0 for flammability, and designed for through-hole solder termination. Operating temperature range is -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST B4PS-VH(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST B4PS-VH(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 10A |
| Depth | 14.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 3.96mm |
| Length | 15.78mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| Series | VH |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B4PS-VH(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.