JST B5B-PH-K(LF)(SN) technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 4.5mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST B5B-PH-K(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
