
5-position, 1.5mm pitch shrouded header for board-to-board applications. Features straight, through-hole mounting with a 1A current rating and 50V voltage rating. Constructed with brass, tin contacts and natural colored nylon insulation, offering a 3.5mm depth and 9mm length. Operating temperature range from -25°C to 85°C, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST B5B-ZR(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Plating | Copper, Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 3.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 9mm |
| Mated Stacking Heights | 5.6mm |
| Material | Polyamide |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 1.5mm |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST B5B-ZR(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.