Conn Shrouded Header HDR 5 POS 1.5mm Solder ST SMD T/R
JST B5B-ZR-SM4-TF technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.