This 6-contact header features a brass contact material, a current rating of 3A, and a voltage rating of 250V. It is designed for termination and has a straight orientation with a 2.5mm pitch. The header is available in a through-hole package type and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Current Rating | 3A |
| Mount | Termination |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Series | EH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |