This 6-contact shrouded header from JST features a 2mm pitch and is rated for 100VDC and 100VAC. It has a maximum current rating of 2A and can operate between -25°C and 85°C. The header is designed for through-hole mounting and has a straight body orientation with a center slot for polarization.
JST B6B-PH-K-E(LF)(SN) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| Height | 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST B6B-PH-K-E(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.