
Shrouded header with 6 positions and a 2mm pitch, designed for board-to-board applications. Features straight, through-hole mounting with a solder termination. Male pin contacts are brass with tin and copper plating, offering a 2A max current rating and 100V max voltage rating. The beige nylon housing ensures UL94 V-0 flammability rating and operates within a -25°C to 85°C temperature range.
JST B6B-PH-K(LF)(SN) technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Mated Stacking Heights | 8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PH |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B6B-PH-K(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.