Shrouded header, 6 positions, 1 row, 2mm pitch, surface mount, solder termination. Features male pin contacts made of copper alloy with tin plating, offering a square contact shape. Rated for 100V DC, with a maximum operating temperature of 85°C and a minimum of -25°C. The nylon housing is natural colored, with a UL94 V-0 flammability rating. Mated stacking height is 8.6mm.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Series | PH |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 28.349523g |
| RoHS | Compliant |
