
Straight shrouded header with 6 positions and a 1.5mm pitch. Features tin-plated brass and copper contacts, a natural nylon insulation material, and a white housing. Rated for 1A current and 50V AC/DC, with a maximum operating temperature of 85°C. Through-hole mounting with solder termination.
JST B6B-ZR(LF)(SN) technical specifications.
| Body Plating | Tin |
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin, Copper |
| Contact Plating | Tin, Copper |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 3.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 10.5mm |
| Mated Stacking Heights | 5.6mm |
| Material | Nylon |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 3.5mm |
| Pitch | 1.5mm |
| Reach SVHC Compliant | No |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Weight | 28.349523g |
| RoHS | Compliant |
Download the complete datasheet for JST B6B-ZR(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
