
Vertical mount, 6-position, 6-contact rectangular connector with a 2.5mm pitch. Features brass contacts with tin, lead, and copper plating, rated for 3A current and 250V AC voltage. Operates within a temperature range of -25°C to 85°C. Housing is white, with a straight orientation and solder termination. Designed for 22AWG wire/cable.
JST B6BXHA(LF)(SN) technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Copper |
| Current Rating | 3A |
| Depth | 5.75mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 17.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | XH |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.
