The B6P-VH-B is a 6-contact HDR wire-to-board header from JST, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 3.96mm. The header has a maximum current rating of 10A and a maximum voltage rating of 250VDC or 250VAC. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
JST B6P-VH-B technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 10.9mm |
| Mating Length | 7.7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.