
This 6-position through-hole shrouded header features a voltage rating of 250V and a pitch of 0.156inch. It is constructed with a copper alloy contact material and has a tin contact plating. The header is lead free and meets the UL94 V-0 flammability rating. It is suitable for use in applications where a high level of reliability and durability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST B6P-VH-FB-B(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST B6P-VH-FB-B(LF)(SN) technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | VH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B6P-VH-FB-B(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
