
6-position wire-to-board header with a 3.96mm pitch, featuring straight, top-entry, through-hole mounting. This male connector has brass contacts with tin plating over copper, offering a square male pin shape and a 10A current rating. The white nylon housing provides UL94 V-0 flammability resistance, with a maximum operating temperature of 85°C and a voltage rating of 250V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST B6P-VH(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST B6P-VH(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 10A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.5mm |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Mated Stacking Heights | 16.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| Series | VH |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for JST B6P-VH(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
