
This 7-pin male pin header features a current rating of 2A and is designed for through hole mounting. The header is available in a 500-pack quantity and has a natural housing color. It is constructed with bronze and tin contact materials and features a tin and lead contact plating. The header has a contact mating length of 0.13 inch and a pitch of 0.079 inch. It is compliant with lead-free standards, but contains lead.
Checking distributor stock and pricing after the page loads.
JST B7B-PH-K-S technical specifications.
| Color | Natural |
| Contact Material | Bronze, Tin |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PH |
| Termination | Press-Fit |
| Test Voltage | 800V |
| RoHS | Compliant |
No datasheet is available for this part.