
This 7-position rectangular connector features a 2mm pitch and a maximum operating temperature of 85°C. It has a current rating of 2A and a voltage rating of 100V. The connector is designed for surface mount applications and is lead free. It has a height of 6.6mm and a termination type of crimp.
Checking distributor stock and pricing after the page loads.
JST B7B-PH-SM4-TBT(LF)(SN) technical specifications.
| Contact Material | Copper, Tin |
| Current Rating | 2A |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Pitch | 2mm |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.