JST B7B-XH-A technical specifications.
| Contact Material | Bronze, Tin |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Orientation | Straight |
| Series | XH |
| RoHS | Compliant |
Download the complete datasheet for JST B7B-XH-A to view detailed technical specifications.
No datasheet is available for this part.