This 7-position male pin header features a natural color finish and tin plating on the contacts. It is designed for through-hole mounting and has a 0.098inch pitch. The header is available in a bulk packaging quantity of 500 pieces.
Checking distributor stock and pricing after the page loads.
JST B7B-XH-A(LF)(SN)(P) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | XH |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.