
7-position, 1-row shrouded header with 1.5mm pitch for surface mount applications. Features male pin contacts with tin-plated brass construction and circular mating shape. Operates within a -25°C to 85°C temperature range, rated for 50V, and boasts UL94 V-0 flammability. Housing and insulation are natural colored nylon, with a mated stacking height of 6.4mm.
JST B7B-ZR-SM4-TF(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.2mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Mated Stacking Heights | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 1.5mm |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST B7B-ZR-SM4-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.