Conn Shrouded Header HDR 7 POS 1.5mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
JST B7B-ZR-SM4-TFT(LF)SN technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.