JST B7B-ZR-SM4-TFT(LF)(SN)(P) technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Pitch | 1.5mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST B7B-ZR-SM4-TFT(LF)(SN)(P) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.