
7-position shrouded header for wire-to-board connections, featuring a 3.96mm pitch and straight, top-entry, through-hole mounting. This male pin connector offers a 10A current rating and a 250V AC voltage rating, with brass contacts plated in copper and tin for durability. The white nylon housing ensures UL94 V-0 flammability rating and operates within a -25°C to 85°C temperature range.
JST B7P-VH(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 10A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.5mm |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27.66mm |
| Mated Stacking Heights | 16.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | VH |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for JST B7P-VH(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.