JST B7PS-VH technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.303inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Reach SVHC Compliant | Yes |
| Series | VH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST B7PS-VH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
