
7-position, right-angle wire-to-board header with a 3.96mm pitch. Features male pin contacts made of brass with tin plating over copper and tin mating finish. Rated for 10A current and 250V AC, with an operating temperature range of -25°C to 85°C. The white nylon housing has a UL94 V-0 flammability rating and the component mounts via through-hole termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST B7PS-VH(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST B7PS-VH(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 10A |
| Depth | 14.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27.66mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | VH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B7PS-VH(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
