8-position, 1-row shrouded header with a 2.5mm pitch. Features male pin contacts with tin mating finish and brass/copper alloy material. Straight, through-hole mounting with solder termination. Rated for 3A current and 250V voltage, operating from -25°C to 85°C. Nylon insulation material with UL94 V-0 flammability rating.
JST B8B-EH-A(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | EH |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B8B-EH-A(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.
