
8-position, 2mm pitch shrouded header for board-to-board applications. Features straight, surface-mount termination with a solder contact type and tin plating on a copper alloy contact material. Rated for 2A current and 100V AC/DC, with a maximum operating temperature of 85°C. Nylon insulation and UL94 V-0 flammability rating ensure durability.
Sign in to ask questions about the JST B8B-PH-SM4-TB(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST B8B-PH-SM4-TB(LF)(SN) technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Tin, Bronze, Brass |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.4mm |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 19.95mm |
| Mated Stacking Heights | 8.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Weight | 28.349523g |
| Width | 5.5mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B8B-PH-SM4-TB(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
