
8-position, 2-row shrouded header with a 2mm pitch for board-to-board applications. Features male pin contacts made of copper alloy with a tin mating finish, designed for solder termination and through-hole mounting. This natural colored nylon insulated component offers a 250V voltage rating and a mated stacking height of 8.8mm, with a UL94 V-0 flammability rating.
JST B8B-PHDSS(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8.8mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B8B-PHDSS(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
