
8-position, single-row shrouded header with a 2.5mm pitch for board-to-board applications. Features male pin contacts made of brass with tin, lead, and copper plating. Offers a straight, through-hole mounting orientation with a press-fit termination. Rated for 3A current and 250V AC, operating between -25°C and 85°C. Housing is white, with natural color contacts.
JST B8B-XH-A(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Copper |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.75mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 22.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | XH |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 28.349523g |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST B8B-XH-A(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
