This 8-position through-hole header features a natural color and tin-plated male pins. It is designed for press-fit termination and is available in bulk packaging with 250 units per pack. The header has a pitch of 0.098inch and is part of the XH series.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | XH |
| Termination | Press-Fit |
| RoHS | Compliant |