
This 8-position shrouded header features a 2.5mm pitch and a voltage rating of 250V. It is designed for through hole mount and is lead free. The header is made of brass with a TIN contact finish and has a natural insulation color. It meets the UL94 V-0 flammability rating and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 9.8mm |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | XH |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
