This 8-position through-hole header features a 0.098inch pitch and is tin plated for reliable contact. It is available in a bulk packaging with 250 pieces per pack. The header is designed for press-fit termination and is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | XH |
| Termination | Press-Fit |
| RoHS | Compliant |