JST B8B-ZR-3.4(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 5.6mm |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Series | ZH |
| Termination | Press-Fit |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST B8B-ZR-3.4(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
