
8-position, 1-row shrouded header with a 1.5mm pitch, designed for board-to-board applications. Features straight, through-hole mounting with solder termination. Male pin contacts are brass with tin plating over copper, offering a 1A current rating and 50V voltage rating. Nylon insulation in natural color with a beige housing, rated UL94 V-0 for flammability. Operating temperature range from -25°C to 85°C.
JST B8B-ZR(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Tin |
| Contact Plating | Copper, Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 3.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 13.5mm |
| Mated Stacking Heights | 5.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST B8B-ZR(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.