JST B8B-ZR-SM4-TFT(LF)(SN)(P) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.059inch |
| Series | ZH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST B8B-ZR-SM4-TFT(LF)(SN)(P) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.