MCU 32-bit LPC11U00 ARM Cortex M3 RISC 96KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Height | 5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 15mm |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 1.5mm |
| Series | ZH |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.7mm |
| RoHS | Compliant |