This 8-contact connector features a straight orientation and 2.5mm pitch, with a current rating of 3A and voltage rating of 250V. It is constructed with brass and has a solder termination. The connector is part of the HVQ series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Current Rating | 3A |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Series | HVQ |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
